Knipex X-Cut® VDE/1000V Insulated High Leverage Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
X-Cut®
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Copper Wire, Hard Wire, Piano wire, Soft Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.8mm
Cutting Capacity Hard Wire
2.7mm
Cutting Capacity Stranded Wire
2.7mm
Cutting Capacity Copper Wire
4.8mm
Cutting Capacity Piano Wire
2.2mm
Cutting Capacity Soft Wire
4.8mm
Cutting Capacity Soft Steel Wire
3.8mm
Cutting Capacity Medium Hard Wire
3.8mm
Страна на произход
Germany
Детайли за продукта
VDE X-Cut Compact Diagonal Cutters
1000V approved compact diagonal cutter. Lightweight, VDE cutter with box joint construction and forged, oil hardened jaws.
High leverage ratio with laterally staggered pivot point delivers a higher cutting capacity
Precision cut through fine copper wire, multi-core cable & piano wire
Large opening width allows for thicker cables
Double supported joint axis
Chrome Vanadium Steel
Standards
IEC 60900, DIN EN 60900
€ 55,87
€ 55,87 Всеки (ex VAT)
1
€ 55,87
€ 55,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
X-Cut®
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Copper Wire, Hard Wire, Piano wire, Soft Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.8mm
Cutting Capacity Hard Wire
2.7mm
Cutting Capacity Stranded Wire
2.7mm
Cutting Capacity Copper Wire
4.8mm
Cutting Capacity Piano Wire
2.2mm
Cutting Capacity Soft Wire
4.8mm
Cutting Capacity Soft Steel Wire
3.8mm
Cutting Capacity Medium Hard Wire
3.8mm
Страна на произход
Germany
Детайли за продукта
VDE X-Cut Compact Diagonal Cutters
1000V approved compact diagonal cutter. Lightweight, VDE cutter with box joint construction and forged, oil hardened jaws.
High leverage ratio with laterally staggered pivot point delivers a higher cutting capacity
Precision cut through fine copper wire, multi-core cable & piano wire
Large opening width allows for thicker cables
Double supported joint axis
Chrome Vanadium Steel
Standards
IEC 60900, DIN EN 60900