Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Concrete Mesh Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
950 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
High Performance Chrome Vanadium Steel
Maximum Cutting Capacity
11mm
Cutting Capacity Hard Wire
9mm
Cutting Capacity Soft Steel Wire
11mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
9mm
Cutting Capacity Medium Hard Wire
11mm
Cutting Capacity Piano Wire
6mm
Страна на произход
Germany
€ 183,41
€ 183,41 Всеки (ex VAT)
1
€ 183,41
€ 183,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Concrete Mesh Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
950 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
High Performance Chrome Vanadium Steel
Maximum Cutting Capacity
11mm
Cutting Capacity Hard Wire
9mm
Cutting Capacity Soft Steel Wire
11mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
9mm
Cutting Capacity Medium Hard Wire
11mm
Cutting Capacity Piano Wire
6mm
Страна на произход
Germany