Knipex 71 72 460 460 mm High Performance Chrome Vanadium Steel Compact bolt cutter

Технически документи
Спецификации
Brand
KnipexOverall Length
460 mm
Cutting Capacity
8 mm
Material
High Performance Chrome Vanadium Steel
Страна на произход
Germany
Детайли за продукта
Bolt Cutter
High quality bolt cutter with high cutting performance at minimum effort due to optimum co-ordination of the cutting edge angle, transmission ratio and ergonomic handle shape.
Cutting capacity up to 48 HRC hardness
Induction hardened cutting-edge hardness to 62 HRC
Forged on stopper with comfortable shock- absorber
Ergonomically angled handles to minimise effort.
Pecise 12 position adjustment via eccentric screw
Screw-connected replaceable cutter head
Cchrome Vanadium heavy-duty steel blade, forged & oil-hardened
Steel tube, powder-coated handle
€ 117,98
€ 117,98 Всеки (ex VAT)
1
€ 117,98
€ 117,98 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexOverall Length
460 mm
Cutting Capacity
8 mm
Material
High Performance Chrome Vanadium Steel
Страна на произход
Germany
Детайли за продукта
Bolt Cutter
High quality bolt cutter with high cutting performance at minimum effort due to optimum co-ordination of the cutting edge angle, transmission ratio and ergonomic handle shape.
Cutting capacity up to 48 HRC hardness
Induction hardened cutting-edge hardness to 62 HRC
Forged on stopper with comfortable shock- absorber
Ergonomically angled handles to minimise effort.
Pecise 12 position adjustment via eccentric screw
Screw-connected replaceable cutter head
Cchrome Vanadium heavy-duty steel blade, forged & oil-hardened
Steel tube, powder-coated handle