Knipex 71 31 250 250 mm High Performance Chrome Vanadium Steel Compact bolt cutter

Номер на артикул на RS: 124-5817Марка: Knipex№ по каталога на производителя: 71 31 250IMPA: 616680Distrelec Article No.: 30051694
brand-logo

Технически документи

Спецификации

Brand

Knipex

Overall Length

250 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Страна на произход

Germany

Детайли за продукта

Knipex CoBolt XL Compact Bolt Cutter

For powerful cutting of larger cross-sections and hard materials
Two-hand operation for maximum cutting force
60% less effort required compared to high leverage diagonal cutters of the same size
40-fold increase of manual force due to special joint design
With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm
Induction-hardened precision blades: cutting edge hardness approx. 64 HRC
Chrome vanadium heavy-duty steel, forged, multi-stage oil-hardened
Model 71 01 250: straight blades
Model 71 31 250: blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum

€ 61,11

€ 61,11 Всеки (ex VAT)

Knipex 71 31 250 250 mm High Performance Chrome Vanadium Steel Compact bolt cutter

€ 61,11

€ 61,11 Всеки (ex VAT)

Knipex 71 31 250 250 mm High Performance Chrome Vanadium Steel Compact bolt cutter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Knipex

Overall Length

250 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Страна на произход

Germany

Детайли за продукта

Knipex CoBolt XL Compact Bolt Cutter

For powerful cutting of larger cross-sections and hard materials
Two-hand operation for maximum cutting force
60% less effort required compared to high leverage diagonal cutters of the same size
40-fold increase of manual force due to special joint design
With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm
Induction-hardened precision blades: cutting edge hardness approx. 64 HRC
Chrome vanadium heavy-duty steel, forged, multi-stage oil-hardened
Model 71 01 250: straight blades
Model 71 31 250: blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum