Knipex 71 31 200 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

Технически документи
Спецификации
Brand
KnipexOverall Length
200 mm
Cutting Capacity
6 mm
Material
High Performance Chrome Vanadium Steel
Страна на произход
Germany
Детайли за продукта
CoBolt® Bolt Cutter
Precision cutting edges for soft, hard and piano wire
Cuts bolts, nails, rivets, etc. up to Ø5.2mm
Cutting edges induction hardened
Minimum effort due to lever action design
Cutting performance is 20 times higher than the handforce applied
Chrome vanadium heavy-duty steel, forged, oil-hardened
DIN ISO 5743
€ 47,81
€ 47,81 Всеки (ex VAT)
1
€ 47,81
€ 47,81 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexOverall Length
200 mm
Cutting Capacity
6 mm
Material
High Performance Chrome Vanadium Steel
Страна на произход
Germany
Детайли за продукта
CoBolt® Bolt Cutter
Precision cutting edges for soft, hard and piano wire
Cuts bolts, nails, rivets, etc. up to Ø5.2mm
Cutting edges induction hardened
Minimum effort due to lever action design
Cutting performance is 20 times higher than the handforce applied
Chrome vanadium heavy-duty steel, forged, oil-hardened
DIN ISO 5743