Knipex 71 02 200 T 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

Номер на артикул на RS: 124-5831Марка: Knipex№ по каталога на производителя: 71 02 200 TDistrelec Article No.: 30098660
brand-logo

Технически документи

Спецификации

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Страна на произход

Germany

Детайли за продукта

CoBolt® Compact Bolt Cutter

Compact bolt cutter that delievers 20 times the cutting force than the hand force applied. The lever-action mechanism ensures an extremely favourable lever ratio with very little friction.

Precision cutting edges for soft, hard wire & piano wire
Will cut material like bolts, nails, rivets up to Ø5.2mm
Cutting edges additionally induction hardened to 64 HRC
Forged & oil hardened Chrome Vanadium heavy-duty Steel construction
Complete with opening spring & locking device
Model 71 02 200 T with tether attachment point for mounting a fall protection

€ 57,65

€ 57,65 Всеки (ex VAT)

Knipex 71 02 200 T 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

€ 57,65

€ 57,65 Всеки (ex VAT)

Knipex 71 02 200 T 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Страна на произход

Germany

Детайли за продукта

CoBolt® Compact Bolt Cutter

Compact bolt cutter that delievers 20 times the cutting force than the hand force applied. The lever-action mechanism ensures an extremely favourable lever ratio with very little friction.

Precision cutting edges for soft, hard wire & piano wire
Will cut material like bolts, nails, rivets up to Ø5.2mm
Cutting edges additionally induction hardened to 64 HRC
Forged & oil hardened Chrome Vanadium heavy-duty Steel construction
Complete with opening spring & locking device
Model 71 02 200 T with tether attachment point for mounting a fall protection