Knipex Knipex VDE/1000V Insulated Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Hard Wire
2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
2mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Soft Wire
4mm
Cutting Capacity Soft Steel Wire
3mm
Cutting Capacity Medium Hard Wire
3mm
Страна на произход
Germany
Детайли за продукта
VDE Side Cutters
Chrome plated vanadium steel jaw
Soft cushioned grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems
Approvals
VDE
Standards
EN 60900
€ 36,80
€ 36,80 Всеки (ex VAT)
1
€ 36,80
€ 36,80 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Hard Wire
2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
2mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Soft Wire
4mm
Cutting Capacity Soft Steel Wire
3mm
Cutting Capacity Medium Hard Wire
3mm
Страна на произход
Germany
Детайли за продукта
VDE Side Cutters
Chrome plated vanadium steel jaw
Soft cushioned grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems
Approvals
VDE
Standards
EN 60900