Knipex Knipex VDE/1000V Insulated Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
3mm
Cutting Capacity Copper Wire
3mm
Cutting Capacity Soft Steel Wire
2.3mm
Cutting Capacity Soft Wire
3mm
Cutting Capacity Medium Hard Wire
2.3mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1.5mm
Cutting Capacity Hard Wire
1.5mm
Страна на произход
Germany
Детайли за продукта
VDE diagonal cutter
Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use
Standards
DIN ISO 5749
€ 35,15
€ 35,15 Всеки (ex VAT)
1
€ 35,15
€ 35,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
3mm
Cutting Capacity Copper Wire
3mm
Cutting Capacity Soft Steel Wire
2.3mm
Cutting Capacity Soft Wire
3mm
Cutting Capacity Medium Hard Wire
2.3mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1.5mm
Cutting Capacity Hard Wire
1.5mm
Страна на произход
Germany
Детайли за продукта
VDE diagonal cutter
Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use
Standards
DIN ISO 5749