Knipex Knipex Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Copper Wire, Hard Wire, Soft Wire
Non Sparking
No
Overall Length
180 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Soft Steel Wire
4mm
Cut Type
With Bevel
Cutting Capacity Soft Wire
4mm
Cutting Capacity Medium Hard Wire
3mm
Страна на произход
Germany
€ 29,79
€ 29,79 Всеки (ex VAT)
1
€ 29,79
€ 29,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Copper Wire, Hard Wire, Soft Wire
Non Sparking
No
Overall Length
180 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Soft Steel Wire
4mm
Cut Type
With Bevel
Cutting Capacity Soft Wire
4mm
Cutting Capacity Medium Hard Wire
3mm
Страна на произход
Germany