Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
180 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Soft Steel Wire
3mm
Cutting Capacity Stranded Wire
2.5mm
Cutting Capacity Hard Wire
2.5mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Medium Hard Wire
3mm
Cut Type
With Bevel
Cutting Capacity Soft Wire
4mm
Страна на произход
Germany
Детайли за продукта
Side, end, power cutters
The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires
Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas
Pliers made from chrome-vanadium electric steel, oil-hardened and polished
Power cutters 67 01
Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened
Diagonal cutters 70 01 and 70 02
70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges
Diagonal power cutters 74 01, 74 02 and 74 12
74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort
Standards
Standards: DIN ISO 5749
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
180 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Soft Steel Wire
3mm
Cutting Capacity Stranded Wire
2.5mm
Cutting Capacity Hard Wire
2.5mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Medium Hard Wire
3mm
Cut Type
With Bevel
Cutting Capacity Soft Wire
4mm
Страна на произход
Germany
Детайли за продукта
Side, end, power cutters
The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires
Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas
Pliers made from chrome-vanadium electric steel, oil-hardened and polished
Power cutters 67 01
Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened
Diagonal cutters 70 01 and 70 02
70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges
Diagonal power cutters 74 01, 74 02 and 74 12
74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort
Standards
Standards: DIN ISO 5749