Knipex Knipex Diagonal Cutter

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Hard Wire
2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
2mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Soft Wire
4mm
Cutting Capacity Soft Steel Wire
3mm
Cutting Capacity Medium Hard Wire
3mm
Страна на произход
Germany
Детайли за продукта
Side Cutter
Manufactured to DIN5238B and ISO5749
Special hardened and tempered tool steel precision ground, induction hardened cutting edges to 62HRC
Polished cutting jaws
Fitted with soft grip PVC handles
3 sizes available
€ 22,24
€ 22,24 Всеки (ex VAT)
1
€ 22,24
€ 22,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Hard Wire
2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
2mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Soft Wire
4mm
Cutting Capacity Soft Steel Wire
3mm
Cutting Capacity Medium Hard Wire
3mm
Страна на произход
Germany
Детайли за продукта
Side Cutter
Manufactured to DIN5238B and ISO5749
Special hardened and tempered tool steel precision ground, induction hardened cutting edges to 62HRC
Polished cutting jaws
Fitted with soft grip PVC handles
3 sizes available