Knipex Knipex Diagonal Cutter

Номер на артикул на RS: 601-0671Марка: Knipex№ по каталога на производителя: 70 01 110Distrelec Article No.: 30223016
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

110 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Soft Steel Wire

2mm

Cutting Capacity Medium Hard Wire

2mm

Cutting Capacity Soft Wire

3mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1.2mm

Cutting Capacity Copper Wire

3mm

Cutting Capacity Hard Wire

1.2mm

Страна на произход

Germany

Детайли за продукта

Side, end, power cutters

The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires

Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas

Pliers made from chrome-vanadium electric steel, oil-hardened and polished

Power cutters 67 01

Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened


Diagonal cutters 70 01 and 70 02

70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges

Diagonal power cutters 74 01, 74 02 and 74 12

74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort

Standards

Standards: DIN ISO 5749

Може да се интересувате от
Knipex Knipex Diagonal Cutter
€ 21,64Всеки (ex VAT)

€ 21,67

€ 21,67 Всеки (ex VAT)

Knipex Knipex Diagonal Cutter

€ 21,67

€ 21,67 Всеки (ex VAT)

Knipex Knipex Diagonal Cutter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Knipex Knipex Diagonal Cutter
€ 21,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

110 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Soft Steel Wire

2mm

Cutting Capacity Medium Hard Wire

2mm

Cutting Capacity Soft Wire

3mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1.2mm

Cutting Capacity Copper Wire

3mm

Cutting Capacity Hard Wire

1.2mm

Страна на произход

Germany

Детайли за продукта

Side, end, power cutters

The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires

Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas

Pliers made from chrome-vanadium electric steel, oil-hardened and polished

Power cutters 67 01

Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened


Diagonal cutters 70 01 and 70 02

70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges

Diagonal power cutters 74 01, 74 02 and 74 12

74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort

Standards

Standards: DIN ISO 5749

Може да се интересувате от
Knipex Knipex Diagonal Cutter
€ 21,64Всеки (ex VAT)