Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex 160 mm

Номер на артикул на RS: 158-5568Марка: Knipex№ по каталога на производителя: 67 01 160 SB
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Overall Length

160 mm

Material

Chrome Vanadium Steel

Maximum Cutting Capacity

4.5mm

Страна на произход

Germany

Детайли за продукта

Side, end, power cutters

The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires

Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas

Pliers made from chrome-vanadium electric steel, oil-hardened and polished

Power cutters 67 01

Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened


Diagonal cutters 70 01 and 70 02

70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges

Diagonal power cutters 74 01, 74 02 and 74 12

74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort

Standards

Standards: DIN ISO 5749

Може да се интересувате от
RS PRO 203 mm Fixer Concreters' Nippers
€ 24,59Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Knipex 160 mm

P.O.A.

Knipex 160 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 203 mm Fixer Concreters' Nippers
€ 24,59Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Overall Length

160 mm

Material

Chrome Vanadium Steel

Maximum Cutting Capacity

4.5mm

Страна на произход

Germany

Детайли за продукта

Side, end, power cutters

The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires

Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas

Pliers made from chrome-vanadium electric steel, oil-hardened and polished

Power cutters 67 01

Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened


Diagonal cutters 70 01 and 70 02

70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges

Diagonal power cutters 74 01, 74 02 and 74 12

74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort

Standards

Standards: DIN ISO 5749

Може да се интересувате от
RS PRO 203 mm Fixer Concreters' Nippers
€ 24,59Всеки (ex VAT)