Knipex Knipex Oblique Cutters

Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Oblique Cutters
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.5mm
Cut Type
Small Bevel
Cutting Capacity Copper Wire
1.5mm
Cutting Capacity Soft Wire
1.5mm
Страна на произход
Germany
Детайли за продукта
Precision Box Jointed Oblique End Cutter
Oblique End Cutter, with small bevel
Manufactured from special tool steel which has been oil-hardened and tempered
Two colour dual component handles, black/grey
Low-friction double spring for gentle and even opening
Cutting edge hardness at least 56 HRC
The polished finish, together with a fine film of oil offer the best possible rust protection
No circuit faults caused by peeling chrome from plated tools
Overall length 120mm
€ 65,72
€ 65,72 Всеки (ex VAT)
1
€ 65,72
€ 65,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Oblique Cutters
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.5mm
Cut Type
Small Bevel
Cutting Capacity Copper Wire
1.5mm
Cutting Capacity Soft Wire
1.5mm
Страна на произход
Germany
Детайли за продукта
Precision Box Jointed Oblique End Cutter
Oblique End Cutter, with small bevel
Manufactured from special tool steel which has been oil-hardened and tempered
Two colour dual component handles, black/grey
Low-friction double spring for gentle and even opening
Cutting edge hardness at least 56 HRC
The polished finish, together with a fine film of oil offer the best possible rust protection
No circuit faults caused by peeling chrome from plated tools
Overall length 120mm