Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Special Quality Tool Steel
Cut Type
Without Bevel
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Copper Wire
2mm
Страна на произход
Germany
€ 59,45
€ 59,45 Всеки (ex VAT)
1
€ 59,45
€ 59,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Special Quality Tool Steel
Cut Type
Without Bevel
Cutting Capacity Medium Hard Wire
1mm
Cutting Capacity Copper Wire
2mm
Страна на произход
Germany