Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
Jaw Length
10mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
0.7mm
Cutting Capacity Copper Wire
1mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
0.7mm
Cutting Capacity Medium Hard Wire
0.7mm
Страна на произход
Germany
Детайли за продукта
Electronic end cutter
Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work
Standards
DIN ISO 9654
€ 46,51
€ 46,51 Всеки (ex VAT)
1
€ 46,51
€ 46,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexModel Number
Knipex
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
Jaw Length
10mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1mm
Cut Type
Without Bevel
Cutting Capacity Stranded Wire
0.7mm
Cutting Capacity Copper Wire
1mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
0.7mm
Cutting Capacity Medium Hard Wire
0.7mm
Страна на произход
Germany
Детайли за продукта
Electronic end cutter
Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work
Standards
DIN ISO 9654