Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex Knipex Front Cutter

Номер на артикул на RS: 248-1877Марка: Knipex№ по каталога на производителя: 61 01 200Distrelec Article No.: 18053324
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

6mm

Cutting Capacity Copper Wire

6mm

Cutting Capacity Piano Wire

3mm

Cutting Capacity Soft Wire

6mm

Cutting Capacity Soft Steel Wire

4mm

Cutting Capacity Medium Hard Wire

4mm

Cutting Capacity Hard Wire

3.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

3.5mm

Страна на произход

Germany

Детайли за продукта

End Cutter

Manufactured from Chrome Vanadium electric steel
Twelve degree angled blade
High cutting performance for piano wire, rivets, bolts, etc
Chrome Vanadium polished cutting jaws induction hardened to 64HRC
Fitted with soft grip handles

Може да се интересувате от
Knipex 200 mm End Nippers
P.O.A.Всеки (ex VAT)
Bahco 200 mm End Nippers
€ 61,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 60,32

€ 60,32 Всеки (ex VAT)

Knipex Knipex Front Cutter

€ 60,32

€ 60,32 Всеки (ex VAT)

Knipex Knipex Front Cutter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Knipex 200 mm End Nippers
P.O.A.Всеки (ex VAT)
Bahco 200 mm End Nippers
€ 61,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Model Number

Knipex

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

6mm

Cutting Capacity Copper Wire

6mm

Cutting Capacity Piano Wire

3mm

Cutting Capacity Soft Wire

6mm

Cutting Capacity Soft Steel Wire

4mm

Cutting Capacity Medium Hard Wire

4mm

Cutting Capacity Hard Wire

3.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

3.5mm

Страна на произход

Germany

Детайли за продукта

End Cutter

Manufactured from Chrome Vanadium electric steel
Twelve degree angled blade
High cutting performance for piano wire, rivets, bolts, etc
Chrome Vanadium polished cutting jaws induction hardened to 64HRC
Fitted with soft grip handles

Може да се интересувате от
Knipex 200 mm End Nippers
P.O.A.Всеки (ex VAT)
Bahco 200 mm End Nippers
€ 61,68Всеки (ex VAT)