Knipex Circlip Pliers, 165 mm Overall, Angled Tip

Технически документи
Спецификации
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
165 mm
VDE/1000V Approved
No
Tip Style
Angled
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Circlip Size Range
19 → 60 mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
18050146
Страна на произход
Germany
Детайли за продукта
Circlip pliers, outer ring
The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.
Precision circlip pliers made from chrome vanadium electric steel for assembling circlips on shafts
Inserted tips made from highly compressed spring steel wire, highly durable
Large contact surfaces on the tips — rings will not distort
Smooth-moving screw joint
Slim plier head, atramentised
Opening spring in joint
Handles coated with anti-slip plastic
Standards
DIN 5254
€ 29,14
€ 29,14 Всеки (ex VAT)
1
€ 29,14
€ 29,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
165 mm
VDE/1000V Approved
No
Tip Style
Angled
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Circlip Size Range
19 → 60 mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
18050146
Страна на произход
Germany
Детайли за продукта
Circlip pliers, outer ring
The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.
Precision circlip pliers made from chrome vanadium electric steel for assembling circlips on shafts
Inserted tips made from highly compressed spring steel wire, highly durable
Large contact surfaces on the tips — rings will not distort
Smooth-moving screw joint
Slim plier head, atramentised
Opening spring in joint
Handles coated with anti-slip plastic
Standards
DIN 5254