Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex Circlip Pliers, 130 mm Overall, Angled Tip

Номер на артикул на RS: 500-1294Марка: Knipex№ по каталога на производителя: 49 21 A11Distrelec Article No.: 18050272
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Circlip Size Range

10 → 25 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050272

Страна на произход

Germany

Детайли за продукта

Circlip pliers, outer ring

The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.

Precision circlip pliers made from chrome vanadium electric steel for assembling circlips on shafts
Inserted tips made from highly compressed spring steel wire, highly durable
Large contact surfaces on the tips — rings will not distort
Smooth-moving screw joint
Slim plier head, atramentised
Opening spring in joint
Handles coated with anti-slip plastic

Standards

DIN 5254

Може да се интересувате от
RS PRO Circlip Pliers, 125 mm Overall, Bent Tip
€ 17,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 26,73

€ 26,73 Всеки (ex VAT)

Knipex Circlip Pliers, 130 mm Overall, Angled Tip

€ 26,73

€ 26,73 Всеки (ex VAT)

Knipex Circlip Pliers, 130 mm Overall, Angled Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Circlip Pliers, 125 mm Overall, Bent Tip
€ 17,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Circlip Size Range

10 → 25 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050272

Страна на произход

Germany

Детайли за продукта

Circlip pliers, outer ring

The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.

Precision circlip pliers made from chrome vanadium electric steel for assembling circlips on shafts
Inserted tips made from highly compressed spring steel wire, highly durable
Large contact surfaces on the tips — rings will not distort
Smooth-moving screw joint
Slim plier head, atramentised
Opening spring in joint
Handles coated with anti-slip plastic

Standards

DIN 5254

Може да се интересувате от
RS PRO Circlip Pliers, 125 mm Overall, Bent Tip
€ 17,68Всеки (ex VAT)