Knipex Circlip Pliers, 165 mm Overall, Angled Tip

Номер на артикул на RS: 500-1430Марка: Knipex№ по каталога на производителя: 48 21 J21Distrelec Article No.: 18050140
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

165 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Tip Style

Angled

ESD Safe

No

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050140

Страна на произход

Germany

Детайли за продукта

Precision Circlip Pliers

The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to the large contact faces of the tips.

For fitting circlips on bore holes, range of application from 8 - 140 mm dia.
Inserted tips of high density drawn spring wire
Heavy duty under continuous use; up to 10 times longer service life
Precise, smoothly-operating screw joint
Forged
Large contact faces on the tips: no distortion of circlips, easy fitting
Slim head style allows use in confined areas
Handles with non-slip plastic coating
Chrome Vanadium electric steel

Standards

DIN 5256

Може да се интересувате от
RS PRO Circlip Pliers, 165 mm Overall, Bent Tip
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 26,06

€ 26,06 Всеки (ex VAT)

Knipex Circlip Pliers, 165 mm Overall, Angled Tip

€ 26,06

€ 26,06 Всеки (ex VAT)

Knipex Circlip Pliers, 165 mm Overall, Angled Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Circlip Pliers, 165 mm Overall, Bent Tip
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

165 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Tip Style

Angled

ESD Safe

No

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050140

Страна на произход

Germany

Детайли за продукта

Precision Circlip Pliers

The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to the large contact faces of the tips.

For fitting circlips on bore holes, range of application from 8 - 140 mm dia.
Inserted tips of high density drawn spring wire
Heavy duty under continuous use; up to 10 times longer service life
Precise, smoothly-operating screw joint
Forged
Large contact faces on the tips: no distortion of circlips, easy fitting
Slim head style allows use in confined areas
Handles with non-slip plastic coating
Chrome Vanadium electric steel

Standards

DIN 5256

Може да се интересувате от
RS PRO Circlip Pliers, 165 mm Overall, Bent Tip
P.O.A.Всеки (ex VAT)