Knipex Circlip Pliers, 125 mm Overall, Angled Tip

Технически документи
Спецификации
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
125 mm
VDE/1000V Approved
No
Tip Style
Angled
ESD Safe
No
Material
Chrome Vanadium Steel
Circlip Size Range
10 → 25 mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
30422871
Страна на произход
Germany
Детайли за продукта
External Circlip Pliers
External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.
Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring
€ 20,42
€ 20,42 Всеки (ex VAT)
1
€ 20,42
€ 20,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
125 mm
VDE/1000V Approved
No
Tip Style
Angled
ESD Safe
No
Material
Chrome Vanadium Steel
Circlip Size Range
10 → 25 mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
30422871
Страна на произход
Germany
Детайли за продукта
External Circlip Pliers
External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.
Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring