Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex 35 22 Long Nose Pliers, 115 mm Overall, Straight Tip, 22,5mm Jaw

Номер на артикул на RS: 158-5653Марка: Knipex№ по каталога на производителя: 35 22 115Distrelec Article No.: 18053278
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

115 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Ball Bearing Chrome Steel

Jaw Length

22,5mm

Jaw Depth

2mm

Model Number

35 22

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053278

Страна на произход

Germany

Детайли за продукта

Precision Box Jointed Pliers

Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Plastic coated handles
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm

Информацията за складовите наличности временно не е налична.

€ 39,25

€ 39,25 Всеки (ex VAT)

Knipex 35 22 Long Nose Pliers, 115 mm Overall, Straight Tip, 22,5mm Jaw

€ 39,25

€ 39,25 Всеки (ex VAT)

Knipex 35 22 Long Nose Pliers, 115 mm Overall, Straight Tip, 22,5mm Jaw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

115 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Ball Bearing Chrome Steel

Jaw Length

22,5mm

Jaw Depth

2mm

Model Number

35 22

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053278

Страна на произход

Germany

Детайли за продукта

Precision Box Jointed Pliers

Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Plastic coated handles
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm