Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, VDE/1000V, 73mm Jaw

Технически документи
Спецификации
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Cutting Capacity
Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
ESD Safe
No
Material
Vanadium Electric Steel
Tip Style
Angled
Jaw Length
73mm
Jaw Depth
9.5mm
Non Sparking
No
Height Safe
No
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Страна на произход
Germany
Детайли за продукта
VDE flat and round nose pliers
20 06 160, order no. 107-760 — flat nosed pliers, 160 mm
Short, flat jaws, serrated gripping surfaces
22 06 160, order no. 158-5350 —- round nosed pliers, 160 mm
Short round jaws, smooth gripping surfaces
25 06 160, order no. 158-5366 — radio pliers, 160 mm
Half-round jaws, serrated gripping surfaces
Cutting edges for hard and soft wire
26 16 200, order no. 158-5372 —- snipe nose pliers, 200 mm
Half-round, straight jaws, serrated gripping surfaces
Cutting edges for hard and soft wire
25 26 160, order no. 500-1525 - snipe nose side cutting pliers, 160 mm
26 26 200, order no. 158-5388 — snipe nose pliers, 200 mm
Half-round jaws, 45° angle, serrated gripping surfaces
Cutting edges for hard and soft wire
€ 46,27
€ 46,27 Всеки (ex VAT)
1
€ 46,27
€ 46,27 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Cutting Capacity
Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
ESD Safe
No
Material
Vanadium Electric Steel
Tip Style
Angled
Jaw Length
73mm
Jaw Depth
9.5mm
Non Sparking
No
Height Safe
No
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Страна на произход
Germany
Детайли за продукта
VDE flat and round nose pliers
20 06 160, order no. 107-760 — flat nosed pliers, 160 mm
Short, flat jaws, serrated gripping surfaces
22 06 160, order no. 158-5350 —- round nosed pliers, 160 mm
Short round jaws, smooth gripping surfaces
25 06 160, order no. 158-5366 — radio pliers, 160 mm
Half-round jaws, serrated gripping surfaces
Cutting edges for hard and soft wire
26 16 200, order no. 158-5372 —- snipe nose pliers, 200 mm
Half-round, straight jaws, serrated gripping surfaces
Cutting edges for hard and soft wire
25 26 160, order no. 500-1525 - snipe nose side cutting pliers, 160 mm
26 26 200, order no. 158-5388 — snipe nose pliers, 200 mm
Half-round jaws, 45° angle, serrated gripping surfaces
Cutting edges for hard and soft wire