Knipex Round Nose Pliers, 160 mm Overall, Pointed, Straight Tip, 30mm Jaw

Номер на артикул на RS: 158-5546Марка: Knipex№ по каталога на производителя: 22 01 160
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Tool Steel

Tip Style

Pointed, Straight

Jaw Length

30mm

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Flat and round nose pliers

Special tool steel, oil-hardened and tempered, polished plier head
Cutting edges also inductive hardened

Flat nose pliers 20 02 160, order no. 106-149

Dual component handles
Short, flat jaws, serrated gripping surfaces

Round nose pliers 22 01 160, order no. 158-5546

Plastic-coated handles
Short, round jaws, smooth gripping surfaces

Radio pliers

25 01 160 order no. 158-5552: Plastic-coated handles
25 02 160 order no. 442-0931: Handles with dual component casing
Half-round jaws, serrated gripping surfaces

Snipe nose pliers 26 12 200, order no. 442-0925 and 26 22 200, order no. 442-1007

Handles with dual component plastic casing
Heavy-duty half-round long nose jaws, serrated gripping surfaces

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,32

€ 19,32 Всеки (ex VAT)

Knipex Round Nose Pliers, 160 mm Overall, Pointed, Straight Tip, 30mm Jaw

€ 19,32

€ 19,32 Всеки (ex VAT)

Knipex Round Nose Pliers, 160 mm Overall, Pointed, Straight Tip, 30mm Jaw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Tool Steel

Tip Style

Pointed, Straight

Jaw Length

30mm

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Flat and round nose pliers

Special tool steel, oil-hardened and tempered, polished plier head
Cutting edges also inductive hardened

Flat nose pliers 20 02 160, order no. 106-149

Dual component handles
Short, flat jaws, serrated gripping surfaces

Round nose pliers 22 01 160, order no. 158-5546

Plastic-coated handles
Short, round jaws, smooth gripping surfaces

Radio pliers

25 01 160 order no. 158-5552: Plastic-coated handles
25 02 160 order no. 442-0931: Handles with dual component casing
Half-round jaws, serrated gripping surfaces

Snipe nose pliers 26 12 200, order no. 442-0925 and 26 22 200, order no. 442-1007

Handles with dual component plastic casing
Heavy-duty half-round long nose jaws, serrated gripping surfaces

Може да се интересувате от