Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex 16 30 145 SB Series Drawing tool, 19mm Min, 40mm Max, 150 mm Overall

Номер на артикул на RS: 136-7451Марка: Knipex№ по каталога на производителя: 16 30 145 SBDistrelec Article No.: 30090855
brand-logo

Технически документи

Спецификации

Brand

Knipex

Cable Type

Round sheated cables

Stripping Range

19 → 40mm

Minimum Size

19mm

Maximum Size

40mm

Overall Length

150 mm

Series

16 30 145 SB

Distrelec Product Id

30090855

Страна на произход

Germany

Детайли за продукта

Knipex Wire Stripper

The Knipex dismantling tool is ideal for stripping round PVC, rubber, silicone, PTFE cables from 6 mm to 29 mm in diameter.
There is a self-cocking holding lever to hold cable securely and a knurled nut for the cutting depth adjustment. The cutting can be changed from circular to longitudinal, by simply turning the tool body and also spiral cutting for longer stripping areas.

Features and Benefits

For dismantling round cable
Self-tightening holding lever
Longitudinal or circular cutting
Plastic, impact proof housing

Може да се интересувате от
RS PRO Triple Action Wire Stripper, 19mm Min, 40mm Max
€ 51,17Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 77,66

€ 77,66 Всеки (ex VAT)

Knipex 16 30 145 SB Series Drawing tool, 19mm Min, 40mm Max, 150 mm Overall

€ 77,66

€ 77,66 Всеки (ex VAT)

Knipex 16 30 145 SB Series Drawing tool, 19mm Min, 40mm Max, 150 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Triple Action Wire Stripper, 19mm Min, 40mm Max
€ 51,17Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Cable Type

Round sheated cables

Stripping Range

19 → 40mm

Minimum Size

19mm

Maximum Size

40mm

Overall Length

150 mm

Series

16 30 145 SB

Distrelec Product Id

30090855

Страна на произход

Germany

Детайли за продукта

Knipex Wire Stripper

The Knipex dismantling tool is ideal for stripping round PVC, rubber, silicone, PTFE cables from 6 mm to 29 mm in diameter.
There is a self-cocking holding lever to hold cable securely and a knurled nut for the cutting depth adjustment. The cutting can be changed from circular to longitudinal, by simply turning the tool body and also spiral cutting for longer stripping areas.

Features and Benefits

For dismantling round cable
Self-tightening holding lever
Longitudinal or circular cutting
Plastic, impact proof housing

Може да се интересувате от
RS PRO Triple Action Wire Stripper, 19mm Min, 40mm Max
€ 51,17Всеки (ex VAT)