Knipex 12 42 195 Series MultiStrip 10 Automatic stripper, 0.03 mm² Min, 10 mm² Max, 195 mm Overall

Номер на артикул на RS: 492-0532Марка: Knipex№ по каталога на производителя: 12 42 195
brand-logo

Технически документи

Спецификации

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.03 → 10mm²

Minimum Size

0.03 mm²

Maximum Size

10 mm²

Overall Length

195 mm

Series

12 42 195

Страна на произход

Germany

Детайли за продукта

MultiStrip 10 Automatic Wire Stripper

Fully automated adjustment to respective cable cross-section, depending insulation thicknesses in a range from 0.03 - 10.0 mm² (32-7 AWG)
Fine adjustment of the tool is not necessary due to the unique self-infeeding of the cutting depth preventing damage to the conductor
Steel-made restrain jaws with integrated cutting edges
Integrated wire cutter for copper and aluminium wires, multiple stranded ≤10 mm² or single stranded ≤6 mm²
Smoothly operating mechanism
Body made of tough fibreglass reinforced plastic
Ergonomic soft compound zone in the handle area for a secure grip

Може да се интересувате от
Ideal Industries Automatic stripper
€ 184,86Всеки (ex VAT)
TE Connectivity Wire Stripper
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 110,81

€ 110,81 Всеки (ex VAT)

Knipex 12 42 195 Series MultiStrip 10 Automatic stripper, 0.03 mm² Min, 10 mm² Max, 195 mm Overall

€ 110,81

€ 110,81 Всеки (ex VAT)

Knipex 12 42 195 Series MultiStrip 10 Automatic stripper, 0.03 mm² Min, 10 mm² Max, 195 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ideal Industries Automatic stripper
€ 184,86Всеки (ex VAT)
TE Connectivity Wire Stripper
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.03 → 10mm²

Minimum Size

0.03 mm²

Maximum Size

10 mm²

Overall Length

195 mm

Series

12 42 195

Страна на произход

Germany

Детайли за продукта

MultiStrip 10 Automatic Wire Stripper

Fully automated adjustment to respective cable cross-section, depending insulation thicknesses in a range from 0.03 - 10.0 mm² (32-7 AWG)
Fine adjustment of the tool is not necessary due to the unique self-infeeding of the cutting depth preventing damage to the conductor
Steel-made restrain jaws with integrated cutting edges
Integrated wire cutter for copper and aluminium wires, multiple stranded ≤10 mm² or single stranded ≤6 mm²
Smoothly operating mechanism
Body made of tough fibreglass reinforced plastic
Ergonomic soft compound zone in the handle area for a secure grip

Може да се интересувате от
Ideal Industries Automatic stripper
€ 184,86Всеки (ex VAT)
TE Connectivity Wire Stripper
P.O.A.Всеки (ex VAT)