Knipex 10 98 Ear Clamp Pliers, 220 mm Overall

Номер на артикул на RS: 136-7442Марка: Knipex№ по каталога на производителя: 10 98 I220
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Ear Clamp

Number of Pieces

1

Overall Length

220 mm

VDE/1000V Approved

No

ESD Safe

No

Model Number

10 98

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Knipex Ear Clamp Pincers

The Knipex ear clamp pincers are suitable for the installation or removal of ear type clamps that secure pneumatic and hydraulic industrial hose fittings. The slim head allows good access for hard to reach areas. Forged from a high grade of special tool steel, oil hardened for added strength and durability.

Features and Benefits

For simple and reliable mounting of 1 ear and 2 ear clamps
Slim head for good access
Durable and strong
High grade special tool steel, forged, oil hardened

Може да се интересувате от
RS PRO 225 mm Concreter Concreters' Nippers
€ 14,71Всеки (ex VAT)

€ 28,80

€ 28,80 Всеки (ex VAT)

Knipex 10 98 Ear Clamp Pliers, 220 mm Overall

€ 28,80

€ 28,80 Всеки (ex VAT)

Knipex 10 98 Ear Clamp Pliers, 220 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 225 mm Concreter Concreters' Nippers
€ 14,71Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Plier Type

Ear Clamp

Number of Pieces

1

Overall Length

220 mm

VDE/1000V Approved

No

ESD Safe

No

Model Number

10 98

Non Sparking

No

Height Safe

No

Страна на произход

Germany

Детайли за продукта

Knipex Ear Clamp Pincers

The Knipex ear clamp pincers are suitable for the installation or removal of ear type clamps that secure pneumatic and hydraulic industrial hose fittings. The slim head allows good access for hard to reach areas. Forged from a high grade of special tool steel, oil hardened for added strength and durability.

Features and Benefits

For simple and reliable mounting of 1 ear and 2 ear clamps
Slim head for good access
Durable and strong
High grade special tool steel, forged, oil hardened

Може да се интересувате от
RS PRO 225 mm Concreter Concreters' Nippers
€ 14,71Всеки (ex VAT)