Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex Combination Pliers, 145 mm Overall, Straight Tip, VDE/1000V

Номер на артикул на RS: 136-7463Марка: Knipex№ по каталога на производителя: 08 26 145 TDistrelec Article No.: 30098646
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm

Overall Length

145 mm

VDE/1000V Approved

Yes

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Medium Hard Wire; Hard Wire; Soft Wire

Страна на произход

Germany

Детайли за продукта

Knipex VDE Needle-Nose Combination Pliers

The Knipex needle nose combination pliers have a slim head design and pointed jaws, which are handy for working confined spaces. Gripping surfaces with special convex contour on one side for secure gripping of flat parts. Made from special high grade tool steel, forged and oil hardened for added strength and durability. The multi-component grips, are VDE tested with an integrated tether attachment point for a tool tether.

Features and Benefits

Reliable and diverse combination pliers
Easy cutting thanks to the high leverage joint
Cutting edges for soft and hard wire
VDE tested to 1000 V

Информацията за складовите наличности временно не е налична.

€ 45,95

€ 45,95 Всеки (ex VAT)

Knipex Combination Pliers, 145 mm Overall, Straight Tip, VDE/1000V

€ 45,95

€ 45,95 Всеки (ex VAT)

Knipex Combination Pliers, 145 mm Overall, Straight Tip, VDE/1000V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm

Overall Length

145 mm

VDE/1000V Approved

Yes

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Medium Hard Wire; Hard Wire; Soft Wire

Страна на произход

Germany

Детайли за продукта

Knipex VDE Needle-Nose Combination Pliers

The Knipex needle nose combination pliers have a slim head design and pointed jaws, which are handy for working confined spaces. Gripping surfaces with special convex contour on one side for secure gripping of flat parts. Made from special high grade tool steel, forged and oil hardened for added strength and durability. The multi-component grips, are VDE tested with an integrated tether attachment point for a tool tether.

Features and Benefits

Reliable and diverse combination pliers
Easy cutting thanks to the high leverage joint
Cutting edges for soft and hard wire
VDE tested to 1000 V