Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

Номер на артикул на RS: 297-1904Марка: Knipex№ по каталога на производителя: 03 07 180
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

Yes

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Страна на произход

Germany

Детайли за продукта

Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 60HRC
Chrome plated jaw
Plastic-dipped grip

Approvals

VDE

Standards

EN 60900; DIN ISO 5746

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,95

€ 41,95 Всеки (ex VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

€ 41,95

€ 41,95 Всеки (ex VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

Yes

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Страна на произход

Germany

Детайли за продукта

Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 60HRC
Chrome plated jaw
Plastic-dipped grip

Approvals

VDE

Standards

EN 60900; DIN ISO 5746

Може да се интересувате от