Технически документи
Спецификации
Brand
KnipexPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
Copper Cable: 10 mm Hard Wire: 2 mm Medium Hard Wire: 3,1 mm
Overall Length
160 mm
VDE/1000V Approved
Yes
Material
Special Quality Tool Steel
Tip Style
Straight
ESD Safe
No
Non Sparking
No
Height Safe
No
Material Cutting Capability
Medium Hard Wire; Hard Wire; Stranded Wire
Страна на произход
Germany
Детайли за продукта
Combination Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
Cutting edge 60HRC
Chrome plated jaw
Plastic-dipped grip
Approvals
VDE
Standards
EN 60900; DIN ISO 5746
€ 37,53
€ 37,53 Всеки (ex VAT)
1
€ 37,53
€ 37,53 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
Copper Cable: 10 mm Hard Wire: 2 mm Medium Hard Wire: 3,1 mm
Overall Length
160 mm
VDE/1000V Approved
Yes
Material
Special Quality Tool Steel
Tip Style
Straight
ESD Safe
No
Non Sparking
No
Height Safe
No
Material Cutting Capability
Medium Hard Wire; Hard Wire; Stranded Wire
Страна на произход
Germany
Детайли за продукта
Combination Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
Cutting edge 60HRC
Chrome plated jaw
Plastic-dipped grip
Approvals
VDE
Standards
EN 60900; DIN ISO 5746