Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

Номер на артикул на RS: 158-5300Марка: Knipex№ по каталога на производителя: 03 06 180Distrelec Article No.: 18044868
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Overall Length

180 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Distrelec Product Id

18044868

Страна на произход

Germany

Детайли за продукта

VDE Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 60HRC
Chrome vanadium steel jaw
Plastic-dipped grip
Insulated with two-colour dual component handles

Approvals

VDE

Standards

EN 60900; DIN ISO 5746

Може да се интересувате от
RS PRO VDE/1000V Insulated Side Cutters
€ 23,85Всеки (ex VAT)
RS PRO Side Cutters
€ 26,06Всеки (ex VAT)
8888 Plier Set
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 32,64

€ 32,64 Всеки (ex VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

€ 32,64

€ 32,64 Всеки (ex VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO VDE/1000V Insulated Side Cutters
€ 23,85Всеки (ex VAT)
RS PRO Side Cutters
€ 26,06Всеки (ex VAT)
8888 Plier Set
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Overall Length

180 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Distrelec Product Id

18044868

Страна на произход

Germany

Детайли за продукта

VDE Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 60HRC
Chrome vanadium steel jaw
Plastic-dipped grip
Insulated with two-colour dual component handles

Approvals

VDE

Standards

EN 60900; DIN ISO 5746

Може да се интересувате от
RS PRO VDE/1000V Insulated Side Cutters
€ 23,85Всеки (ex VAT)
RS PRO Side Cutters
€ 26,06Всеки (ex VAT)
8888 Plier Set
P.O.A.Всеки (ex VAT)