Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex Combination Pliers, 160 mm Overall, Straight Tip, VDE/1000V

Номер на артикул на RS: 444-0020Марка: Knipex№ по каталога на производителя: 03 06 160Distrelec Article No.: 18044867
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 10 mm Hard Wire: 2 mm Medium Hard Wire: 3,1 mm

Overall Length

160 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Distrelec Product Id

18044867

Страна на произход

Germany

Детайли за продукта

VDE combination pliers

Chrome-plated combination pliers for maximum strength
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
With additionally induction-hardened cutting edges for soft and hard wire
Extremely non-slip multi-component grips
Power combination pliers - 35% less force required thanks to improved lever ratios

Standards

  DIN ISO 5746

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,47

€ 30,47 Всеки (ex VAT)

Knipex Combination Pliers, 160 mm Overall, Straight Tip, VDE/1000V

€ 30,47

€ 30,47 Всеки (ex VAT)

Knipex Combination Pliers, 160 mm Overall, Straight Tip, VDE/1000V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 10 mm Hard Wire: 2 mm Medium Hard Wire: 3,1 mm

Overall Length

160 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Distrelec Product Id

18044867

Страна на произход

Germany

Детайли за продукта

VDE combination pliers

Chrome-plated combination pliers for maximum strength
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
With additionally induction-hardened cutting edges for soft and hard wire
Extremely non-slip multi-component grips
Power combination pliers - 35% less force required thanks to improved lever ratios

Standards

  DIN ISO 5746

Може да се интересувате от