Knipex Combination Pliers, 180 mm Overall, Straight Tip

Номер на артикул на RS: 158-5502Марка: Knipex№ по каталога на производителя: 03 02 180 SB
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Special Quality Tool Steel

Tip Style

Straight

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Страна на произход

Germany

Детайли за продукта

KNIPEX Combination Pliers

Cutting edges for hard and soft wire.
Long cutting edges for thicker cable.
Completely oil-hardened and tempered.
Cutting edges also induction hardened.
Cutting edge hardness approx. 60 HRc.
Material: special tool steel, oil-hardened.
Handles with toughened plastic sheaths

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Knipex Combination Pliers, 180 mm Overall, Straight Tip

P.O.A.

Knipex Combination Pliers, 180 mm Overall, Straight Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Special Quality Tool Steel

Tip Style

Straight

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Страна на произход

Germany

Детайли за продукта

KNIPEX Combination Pliers

Cutting edges for hard and soft wire.
Long cutting edges for thicker cable.
Completely oil-hardened and tempered.
Cutting edges also induction hardened.
Cutting edge hardness approx. 60 HRc.
Material: special tool steel, oil-hardened.
Handles with toughened plastic sheaths

Може да се интересувате от