Knipex Combination Pliers, 200 mm Overall, Straight Tip

Номер на артикул на RS: 248-1805Марка: Knipex№ по каталога на производителя: 03 01 200
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 13 mm Hard Wire: 2,5 mm Medium Hard Wire: 3,8 mm

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Страна на произход

Germany

Детайли за продукта

Engineers Pliers

Gripping zones for flat and round material, suitable for versatile use
Cutting edges for soft and hard wire
Long cutting edges for thicker cables
Cutting edge hardness approx. ca. 60 HRC
Special tool steel, forged, oil-hardened

Warning

Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Standards

DIN5244, ISO5746

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,28

€ 21,28 Всеки (ex VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip

€ 21,28

€ 21,28 Всеки (ex VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 13 mm Hard Wire: 2,5 mm Medium Hard Wire: 3,8 mm

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Страна на произход

Germany

Детайли за продукта

Engineers Pliers

Gripping zones for flat and round material, suitable for versatile use
Cutting edges for soft and hard wire
Long cutting edges for thicker cables
Cutting edge hardness approx. ca. 60 HRC
Special tool steel, forged, oil-hardened

Warning

Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Standards

DIN5244, ISO5746

Може да се интересувате от