Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V

Номер на артикул на RS: 106-133Марка: Knipex№ по каталога на производителя: 02 06 200Distrelec Article No.: 18052888
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Overall Length

200 mm

VDE/1000V Approved

Yes

Cutting Capacity

Hard Wire: 2,8 mm Piano Wire: 2,2 mm Stranded Wire: 13 mm

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

18052888

Страна на произход

Germany

Детайли за продукта

VDE combination pliers

Chrome-plated combination pliers for maximum strength
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
With additionally induction-hardened cutting edges for soft and hard wire
Extremely non-slip multi-component grips
Power combination pliers - 35% less force required thanks to improved lever ratios

Standards

  DIN ISO 5746

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,16

€ 42,16 Всеки (ex VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V

€ 42,16

€ 42,16 Всеки (ex VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Overall Length

200 mm

VDE/1000V Approved

Yes

Cutting Capacity

Hard Wire: 2,8 mm Piano Wire: 2,2 mm Stranded Wire: 13 mm

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

18052888

Страна на произход

Germany

Детайли за продукта

VDE combination pliers

Chrome-plated combination pliers for maximum strength
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
With additionally induction-hardened cutting edges for soft and hard wire
Extremely non-slip multi-component grips
Power combination pliers - 35% less force required thanks to improved lever ratios

Standards

  DIN ISO 5746

Може да се интересувате от