Knipex 52 Piece Plumbing Tool Case with Case, VDE Approved

Номер на артикул на RS: 136-7410Марка: Knipex№ по каталога на производителя: 00 21 21 HK S
brand-logo

Технически документи

Спецификации

Brand

Knipex

Set Type

Plumbing

Set Contents

Chisel, Cutters, Hammer, Hex Keys, Knife, Pliers, Ratchet, Screwdriver, Sockets, Spanners, Wrench

Number of Pieces

52

VDE/1000V Approved

Yes

Storage Type

Case

Страна на произход

Germany

Детайли за продукта

Knipex Plumber Tool case ''Vision 27''

The Knipex plumbers tool kit ''Vision 27'' contains 52 brand name quality tools, for extensive plumbing and installation work. The tools are easily accessible with individual partitioning of the inserts in the 60 mm deep base tray and its cover plate. Tough ratchet hinges hold the lid open when necessary despite the deadweight of the tools. The case features two lockable steel flip locks to protect the cases contents from theft.

Features and Benefits

Extensive plumbers tool kit
52 brand name tools, partly VDE tested
Hard wearing ABS hard shell case
Two lockable steel flip locks
20 kg maximum load

Knipex Tool Kits

Информацията за складовите наличности временно не е налична.

€ 1 131,13

€ 1 131,13 Всеки (ex VAT)

Knipex 52 Piece Plumbing Tool Case with Case, VDE Approved

€ 1 131,13

€ 1 131,13 Всеки (ex VAT)

Knipex 52 Piece Plumbing Tool Case with Case, VDE Approved
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Knipex

Set Type

Plumbing

Set Contents

Chisel, Cutters, Hammer, Hex Keys, Knife, Pliers, Ratchet, Screwdriver, Sockets, Spanners, Wrench

Number of Pieces

52

VDE/1000V Approved

Yes

Storage Type

Case

Страна на произход

Germany

Детайли за продукта

Knipex Plumber Tool case ''Vision 27''

The Knipex plumbers tool kit ''Vision 27'' contains 52 brand name quality tools, for extensive plumbing and installation work. The tools are easily accessible with individual partitioning of the inserts in the 60 mm deep base tray and its cover plate. Tough ratchet hinges hold the lid open when necessary despite the deadweight of the tools. The case features two lockable steel flip locks to protect the cases contents from theft.

Features and Benefits

Extensive plumbers tool kit
52 brand name tools, partly VDE tested
Hard wearing ABS hard shell case
Two lockable steel flip locks
20 kg maximum load

Knipex Tool Kits