Knipex 4-Piece Plier Set, VDE/1000V, 254 mm Overall

Технически документи
Спецификации
Brand
KnipexPlier Types in Set
Combination Pliers, Cutters, Half Round Nose Pliers, Long Nose Pliers, Round Nose Pliers
VDE/1000V Approved
Yes
Number of Pieces
4
Material
Chrome Vanadium Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
254 mm
Страна на произход
Germany
Детайли за продукта
VDE pliers set
VDE insulated pliers in a multi-purpose box
Tested piece for piece up to 10,000 V
Approved for working with a voltage up to 1000 V
€ 175,46
€ 175,46 Всеки (ex VAT)
1
€ 175,46
€ 175,46 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KnipexPlier Types in Set
Combination Pliers, Cutters, Half Round Nose Pliers, Long Nose Pliers, Round Nose Pliers
VDE/1000V Approved
Yes
Number of Pieces
4
Material
Chrome Vanadium Steel
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
254 mm
Страна на произход
Germany
Детайли за продукта
VDE pliers set
VDE insulated pliers in a multi-purpose box
Tested piece for piece up to 10,000 V
Approved for working with a voltage up to 1000 V