Knipex Alligator® 3-Piece Water Pump Plier Set, 180 → 300 mm Overall

Номер на артикул на RS: 815-6356Марка: Knipex№ по каталога на производителя: 00 20 09 V03Distrelec Article No.: 11083866
brand-logo
Преглед на всички в Комплекти клещи

Технически документи

Спецификации

Brand

Knipex

Plier Types in Set

Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

3

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Model Number

Alligator®

Overall Length

180 → 300 mm

Distrelec Product Id

11083866

Страна на произход

Germany

Детайли за продукта

3 Piece Alligator Water Pump Plier Set

Water pump pliers set featuring 3 different sizes of Knipex Alligator slip joint plier. Constructed from forged Chrome Vandium Steel and oil hardened for a robust design ideal for outdoor work.

Slim head desigh for working in confined areas
Quick push button adjustment
9 adjustment positions for fine adjustment
Self locking design for reduced slipping on pipes and nuts
Special hardened teeth to 61 HRC
Box joint design
Finger guard

Kit Contents:

180mm Cobra Water Pump Slip Joint Pliers (88 01 180)
250mm Cobra Water Pump Slip Joint Pliers (88 01 250)
300mm Cobra Water Pump Slip Joint Pliers (88 01 300)

Може да се интересувате от
RS PRO Water Pump Pliers, 175 mm Overall
€ 12,20Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 88,76

€ 88,76 Всеки (ex VAT)

Knipex Alligator® 3-Piece Water Pump Plier Set, 180 → 300 mm Overall

€ 88,76

€ 88,76 Всеки (ex VAT)

Knipex Alligator® 3-Piece Water Pump Plier Set, 180 → 300 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Water Pump Pliers, 175 mm Overall
€ 12,20Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Plier Types in Set

Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

3

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Model Number

Alligator®

Overall Length

180 → 300 mm

Distrelec Product Id

11083866

Страна на произход

Germany

Детайли за продукта

3 Piece Alligator Water Pump Plier Set

Water pump pliers set featuring 3 different sizes of Knipex Alligator slip joint plier. Constructed from forged Chrome Vandium Steel and oil hardened for a robust design ideal for outdoor work.

Slim head desigh for working in confined areas
Quick push button adjustment
9 adjustment positions for fine adjustment
Self locking design for reduced slipping on pipes and nuts
Special hardened teeth to 61 HRC
Box joint design
Finger guard

Kit Contents:

180mm Cobra Water Pump Slip Joint Pliers (88 01 180)
250mm Cobra Water Pump Slip Joint Pliers (88 01 250)
300mm Cobra Water Pump Slip Joint Pliers (88 01 300)

Може да се интересувате от
RS PRO Water Pump Pliers, 175 mm Overall
€ 12,20Всеки (ex VAT)