Knipex Plastic 4-way Control Cabinet Key

Номер на артикул на RS: 484-758Марка: Knipex№ по каталога на производителя: 00 11 17
brand-logo

Технически документи

Спецификации

Brand

Knipex

Number of Key Profiles

4

Key Type

Control Cabinet Key

Body Material

Plastic

Страна на произход

Germany

Детайли за продукта

Switch cabinet wrench with voltage finder

Pen-style switch cabinet wrench with fastening clip
With ON / OFF button, can be used to detect AC voltages from 50 to 600 V / 50 to 60 Hz without contact via the LED display
Plastic body, wrench profile made from die-cast zinc
1/4 " hexagon bit attachment on both sides, one of them magnetic
Swivelling wrench carrier for using various different profiles
For switch cabinets, locking systems, gas and water supply systems, heating systems, ventilation and air conditioning systems
Can also be used as a door / window handle
Supplied with 2 LR44 button cell batteries

Може да се интересувате от
Knipex Plastic 6-way Control Cabinet Key
€ 30,14Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Knipex Plastic 4-way Control Cabinet Key

P.O.A.

Knipex Plastic 4-way Control Cabinet Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Knipex Plastic 6-way Control Cabinet Key
€ 30,14Всеки (ex VAT)

Технически документи

Спецификации

Brand

Knipex

Number of Key Profiles

4

Key Type

Control Cabinet Key

Body Material

Plastic

Страна на произход

Germany

Детайли за продукта

Switch cabinet wrench with voltage finder

Pen-style switch cabinet wrench with fastening clip
With ON / OFF button, can be used to detect AC voltages from 50 to 600 V / 50 to 60 Hz without contact via the LED display
Plastic body, wrench profile made from die-cast zinc
1/4 " hexagon bit attachment on both sides, one of them magnetic
Swivelling wrench carrier for using various different profiles
For switch cabinets, locking systems, gas and water supply systems, heating systems, ventilation and air conditioning systems
Can also be used as a door / window handle
Supplied with 2 LR44 button cell batteries

Може да се интересувате от
Knipex Plastic 6-way Control Cabinet Key
€ 30,14Всеки (ex VAT)