Knipex Plastic 6-way Control Cabinet Key

Номер на артикул на RS: 107-776Марка: Knipex№ по каталога на производителя: 00 11 07Distrelec Article No.: 18067285
brand-logo

Технически документи

Спецификации

Brand

Knipex

Number of Key Profiles

6

Key Type

Control Cabinet Key

Body Material

Plastic

Distrelec Product Id

18067285

Страна на произход

Germany

Детайли за продукта

Pen-Style Control Cabinet Key

Pen-style Control Cabinet Key, for all standard cabinets and shut-off systems.

Easy to carry pen-style control cabinet key with fastening clip
Four different key profiles can be utilized by swivelling the key holder
For control cabinets and shut-off systems in the supply of gas, water, and electricity
Universal 1/4" bit adapter for standard bits
Body and fastening clip made from GRP plastic, tool holder and key profiles zinc diecast

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,32

€ 29,32 Всеки (ex VAT)

Knipex Plastic 6-way Control Cabinet Key

€ 29,32

€ 29,32 Всеки (ex VAT)

Knipex Plastic 6-way Control Cabinet Key
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Knipex

Number of Key Profiles

6

Key Type

Control Cabinet Key

Body Material

Plastic

Distrelec Product Id

18067285

Страна на произход

Germany

Детайли за продукта

Pen-Style Control Cabinet Key

Pen-style Control Cabinet Key, for all standard cabinets and shut-off systems.

Easy to carry pen-style control cabinet key with fastening clip
Four different key profiles can be utilized by swivelling the key holder
For control cabinets and shut-off systems in the supply of gas, water, and electricity
Universal 1/4" bit adapter for standard bits
Body and fastening clip made from GRP plastic, tool holder and key profiles zinc diecast

Може да се интересувате от