Knightsbridge Round LED Bulkhead Light, 14 W, 230 V ac, Lamp Supplied, IP65, TPR

Номер на артикул на RS: 127-1333Марка: Knightsbridge№ по каталога на производителя: TPR14LEDS
brand-logo

Технически документи

Спецификации

Type

LED Bulkhead

Shape

Round

Wattage

14 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Cool White

Series

TPR

Depth

86 mm

Diameter

285mm

IP Rating

IP65

Case Material

Polycarbonate

Standards Met

CE, EN 60598

Страна на произход

China

Детайли за продукта

Knightsbridge 14W Round LED Emergency Bulkhead with Sensor 4000K

This Knightsbridge 14 W LED round bulkhead surface mounted is energy efficient while still producing over 1100 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a cool white colour output of light and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. The bulkhead includes a microwave sensor capable of being adjusted for operating times from 10 seconds to 30 min. With a detection range of 1 m to 8 m mounted at a height of 2.5 m.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP65 protection rating.

Features and Benefits

• Round LED Bulkhead
• Robust Polycarbonate body
• Opal diffuser
• Lumen Output: 1100 lm
• Colour Temperature: 4000K (Cool White)
• Microwave sensor
• Type of Protection: IP65

Exterior Amenity Bulkheads

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Knightsbridge Round LED Bulkhead Light, 14 W, 230 V ac, Lamp Supplied, IP65, TPR

P.O.A.

Knightsbridge Round LED Bulkhead Light, 14 W, 230 V ac, Lamp Supplied, IP65, TPR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

LED Bulkhead

Shape

Round

Wattage

14 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Cool White

Series

TPR

Depth

86 mm

Diameter

285mm

IP Rating

IP65

Case Material

Polycarbonate

Standards Met

CE, EN 60598

Страна на произход

China

Детайли за продукта

Knightsbridge 14W Round LED Emergency Bulkhead with Sensor 4000K

This Knightsbridge 14 W LED round bulkhead surface mounted is energy efficient while still producing over 1100 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a cool white colour output of light and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. The bulkhead includes a microwave sensor capable of being adjusted for operating times from 10 seconds to 30 min. With a detection range of 1 m to 8 m mounted at a height of 2.5 m.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP65 protection rating.

Features and Benefits

• Round LED Bulkhead
• Robust Polycarbonate body
• Opal diffuser
• Lumen Output: 1100 lm
• Colour Temperature: 4000K (Cool White)
• Microwave sensor
• Type of Protection: IP65

Exterior Amenity Bulkheads

Може да се интересувате от