Knightsbridge LED Downlight, 230 V, 79 x 90 mm, 50 W

Номер на артикул на RS: 922-1568Марка: Knightsbridge№ по каталога на производителя: RD1C
brand-logo

Технически документи

Спецификации

Lamp Type

LED

Type

Downlight

Lamp Base

GU10, MR16

Voltage Rating

230 V

Depth

90 mm

Dimensions

79 x 90 mm

Diameter

79mm

Wattage

50 W

Cut-out Size

70mm

Finish

Chrome

Series

RD1

Dimmable

Yes

Lamp Supplied

Yes

Standards Met

CE, EN 60598

Diffuser Finish

Clear

Страна на произход

China

Детайли за продукта

Knightsbridge RD1 Fixed Twist and Lock Downlight GU10/MR16

Features and Benefits

Primary voltage 230 V
Maximum wattage 50 W
Die cast aluminium construction
Protection to IP20
Diameter 79 mm
Overall height 90 mm
Minimum void 95 mm
Cut out diameter 70 mm

Supplied with

GU10 lamp holder + MR16 lamp holder, instruction sheet

Standards

EN60598

Display/Accent Downlighters

Информацията за складовите наличности временно не е налична.

€ 8,75

€ 8,75 Всеки (ex VAT)

Knightsbridge LED Downlight, 230 V, 79 x 90 mm, 50 W

€ 8,75

€ 8,75 Всеки (ex VAT)

Knightsbridge LED Downlight, 230 V, 79 x 90 mm, 50 W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Lamp Type

LED

Type

Downlight

Lamp Base

GU10, MR16

Voltage Rating

230 V

Depth

90 mm

Dimensions

79 x 90 mm

Diameter

79mm

Wattage

50 W

Cut-out Size

70mm

Finish

Chrome

Series

RD1

Dimmable

Yes

Lamp Supplied

Yes

Standards Met

CE, EN 60598

Diffuser Finish

Clear

Страна на произход

China

Детайли за продукта

Knightsbridge RD1 Fixed Twist and Lock Downlight GU10/MR16

Features and Benefits

Primary voltage 230 V
Maximum wattage 50 W
Die cast aluminium construction
Protection to IP20
Diameter 79 mm
Overall height 90 mm
Minimum void 95 mm
Cut out diameter 70 mm

Supplied with

GU10 lamp holder + MR16 lamp holder, instruction sheet

Standards

EN60598

Display/Accent Downlighters