Knightsbridge 36 W LED Batten Light, 230 V Linear, Anti-corrosive, 1.18 m Long, IP65

Номер на артикул на RS: 922-1461Марка: Knightsbridge№ по каталога на производителя: NCLED36EM
brand-logo
Преглед на всички в Лентови лампи

Технически документи

Спецификации

Type

Batten

Length

1.18 m

Width

86 mm

Depth

66 mm

Wattage

36 W

Colour Tone

Cool White

Lamp Type

LED

Lamp Size

T5, T8

Colour Temperature

4000K

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Series

NCLED

Standards Met

CE, EN 60598

Страна на произход

China

Детайли за продукта

Knightsbridge IP65 LED Emergency Batten Fitting NCLEDEM

Knightsbridge IP65 batten fitting NCLEDEM Series LEDs are slimline and durable. They come in a non-corrosive maintained emergency fitting and robust polycarbonate base and diffuser, optimised for LED use. They can be surface mounted or suspended. Correlated colour temperature (CCT) is 4000 K. They are supplied with an LED driver and dedicated LED light source with new aluminium heatsink. An innovative wiring system enables the luminaire to be fed from the outside without needing to open the product. Terminal blocks are supplied for series wiring. The low energy, long life and maintenance-free features of these LEDs make them a popular alternative to T8/T5 lighting.

Features and Benefits

Emergency 3 hours switchable/maintained
Colour grey (fitting), opal (diffuser/glass)
LED life expectancy 30 000 hours
Lumens per Watt, 83
Input voltage, mains 230 V, 50 Hz
Energy-related Products (ErP) class A+

Supplied with

Instruction sheet

Standards

BS EN 60958-2-22

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от
RS PRO 40W LED Batten Light, 240 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.2 m Long, IP65
€ 45,88Всеки (ex VAT)

P.O.A.

Knightsbridge 36 W LED Batten Light, 230 V Linear, Anti-corrosive, 1.18 m Long, IP65

P.O.A.

Knightsbridge 36 W LED Batten Light, 230 V Linear, Anti-corrosive, 1.18 m Long, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 40W LED Batten Light, 240 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.2 m Long, IP65
€ 45,88Всеки (ex VAT)

Технически документи

Спецификации

Type

Batten

Length

1.18 m

Width

86 mm

Depth

66 mm

Wattage

36 W

Colour Tone

Cool White

Lamp Type

LED

Lamp Size

T5, T8

Colour Temperature

4000K

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP65

Series

NCLED

Standards Met

CE, EN 60598

Страна на произход

China

Детайли за продукта

Knightsbridge IP65 LED Emergency Batten Fitting NCLEDEM

Knightsbridge IP65 batten fitting NCLEDEM Series LEDs are slimline and durable. They come in a non-corrosive maintained emergency fitting and robust polycarbonate base and diffuser, optimised for LED use. They can be surface mounted or suspended. Correlated colour temperature (CCT) is 4000 K. They are supplied with an LED driver and dedicated LED light source with new aluminium heatsink. An innovative wiring system enables the luminaire to be fed from the outside without needing to open the product. Terminal blocks are supplied for series wiring. The low energy, long life and maintenance-free features of these LEDs make them a popular alternative to T8/T5 lighting.

Features and Benefits

Emergency 3 hours switchable/maintained
Colour grey (fitting), opal (diffuser/glass)
LED life expectancy 30 000 hours
Lumens per Watt, 83
Input voltage, mains 230 V, 50 Hz
Energy-related Products (ErP) class A+

Supplied with

Instruction sheet

Standards

BS EN 60958-2-22

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от
RS PRO 40W LED Batten Light, 240 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.2 m Long, IP65
€ 45,88Всеки (ex VAT)