Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Knightsbridge Ultra Thin Linear Series LED Strip Light, 24 V dc, 500 mm Length, 5 W, 3000K

Номер на артикул на RS: 719-3112Марка: Knightsbridge№ по каталога на производителя: LED5WWW
brand-logo

Технически документи

Спецификации

Lamp Type

LED

Type

Strip Light

Cabinet Lighting Type

Strip Light

Luminosity

140 lm

Voltage Rating

24 V dc

Length

500 mm

Width

33 mm

Depth

8 mm

Wattage

5 W

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Lamp Supplied

Yes

Model

LED5WWW

Series

Ultra Thin Linear

Страна на произход

China

Детайли за продукта

Ultra Thin Linear LED Lighting

These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.

LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).

To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm

Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).

Supplied with

2 metal mounting clips, screws, one connector cable and one linear connector

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 75,16

€ 75,16 Всеки (ex VAT)

Knightsbridge Ultra Thin Linear Series LED Strip Light, 24 V dc, 500 mm Length, 5 W, 3000K

€ 75,16

€ 75,16 Всеки (ex VAT)

Knightsbridge Ultra Thin Linear Series LED Strip Light, 24 V dc, 500 mm Length, 5 W, 3000K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Lamp Type

LED

Type

Strip Light

Cabinet Lighting Type

Strip Light

Luminosity

140 lm

Voltage Rating

24 V dc

Length

500 mm

Width

33 mm

Depth

8 mm

Wattage

5 W

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Lamp Supplied

Yes

Model

LED5WWW

Series

Ultra Thin Linear

Страна на произход

China

Детайли за продукта

Ultra Thin Linear LED Lighting

These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.

LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).

To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm

Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).

Supplied with

2 metal mounting clips, screws, one connector cable and one linear connector

Може да се интересувате от