Knightsbridge 1.3kW Infrared Heater, Pillar Mounted, Type G - British 3-pin

Номер на артикул на RS: 739-3532Марка: Knightsbridge№ по каталога на производителя: HEOD1309W
brand-logo
Преглед на всички в Infrared Heaters

Технически документи

Спецификации

Maximum Output Power

1.3kW

Mounting

Pillar Mounted

Plug Type

Type G - British 3-pin

Width

345mm

Height

370mm

Depth

180mm

Dimensions

370 x 345 x 180mm

Страна на произход

China

Детайли за продукта

Outdoor 1300W Infrared Heaters

Infrared outdoor heaters utilising R7s 1300W infrared lamps (supplied), and see RS 739-3536 for replacements.

Electrically terminated via 3 metres of 3 core 1.5mm² cable fitted with a 13A rubber plug top
Mesh grille front cover
Heating area 8 to 10m² depending on mounting height
Minimum mounting height 1.8m
Width 345mm x D 180mm x H 370mm including fixing arm
Available in black (RS 739-3539) or white (RS 739-3532)

Може да се интересувате от

€ 81,82

€ 81,82 Всеки (ex VAT)

Knightsbridge 1.3kW Infrared Heater, Pillar Mounted, Type G - British 3-pin

€ 81,82

€ 81,82 Всеки (ex VAT)

Knightsbridge 1.3kW Infrared Heater, Pillar Mounted, Type G - British 3-pin

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Maximum Output Power

1.3kW

Mounting

Pillar Mounted

Plug Type

Type G - British 3-pin

Width

345mm

Height

370mm

Depth

180mm

Dimensions

370 x 345 x 180mm

Страна на произход

China

Детайли за продукта

Outdoor 1300W Infrared Heaters

Infrared outdoor heaters utilising R7s 1300W infrared lamps (supplied), and see RS 739-3536 for replacements.

Electrically terminated via 3 metres of 3 core 1.5mm² cable fitted with a 13A rubber plug top
Mesh grille front cover
Heating area 8 to 10m² depending on mounting height
Minimum mounting height 1.8m
Width 345mm x D 180mm x H 370mm including fixing arm
Available in black (RS 739-3539) or white (RS 739-3532)

Може да се интересувате от