Технически документи
Спецификации
Brand
KnightsbridgeWattage
30 W
Voltage
230 V
IP Rating
IP65
Number of LEDs
15
Sensor
Microwave
Luminosity
3100 lm
Dimensions
210 x 147 x 95 mm
Colour Temperature
4000K
Height
147mm
Life Hours
30000h
Width
210 mm
Depth
95 mm
Solar Panel
No
Series
FLF
Floodlight Type
Outdoor
Lamp Type
LED
Case Material
Die Cast Aluminium
Standards Met
BS EN 60598, CE
Beam Angle
110.7°
Lamp Supplied
Yes
Current Rating
148 mA
Страна на произход
China
Детайли за продукта
Knightsbridge 30W LED Black Floodlight with Sensor
The Knightsbridge FLF30M is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The adjustable microwave sensor with a 180 ° detection angle comes factory set to 1 min sensing duration and 8 m detection range. A welcome addition would be FLFR remote sensor remote control (RS 1271350) to fully enjoy the following options:
Sensitivity - 4 pre-sets levels 25%-100% 1 to 8 m
Time delay - 12 pre-sets from 5 seconds to 24 hour mode.
The ultra slim 30 W FLF30M delivers 3100 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.
Features and Benefits
Ultra Slim 30 W Floodlight
Black diecast Aluminium body
Lumen Output: 3100 lm
Colour Temperature: 4000K (Cool White)
Energy Efficiency Rating: A+
Microwave Sensor
Type of Protection: IP65
Prewired with 1 m rubber cable
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KnightsbridgeWattage
30 W
Voltage
230 V
IP Rating
IP65
Number of LEDs
15
Sensor
Microwave
Luminosity
3100 lm
Dimensions
210 x 147 x 95 mm
Colour Temperature
4000K
Height
147mm
Life Hours
30000h
Width
210 mm
Depth
95 mm
Solar Panel
No
Series
FLF
Floodlight Type
Outdoor
Lamp Type
LED
Case Material
Die Cast Aluminium
Standards Met
BS EN 60598, CE
Beam Angle
110.7°
Lamp Supplied
Yes
Current Rating
148 mA
Страна на произход
China
Детайли за продукта
Knightsbridge 30W LED Black Floodlight with Sensor
The Knightsbridge FLF30M is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The adjustable microwave sensor with a 180 ° detection angle comes factory set to 1 min sensing duration and 8 m detection range. A welcome addition would be FLFR remote sensor remote control (RS 1271350) to fully enjoy the following options:
Sensitivity - 4 pre-sets levels 25%-100% 1 to 8 m
Time delay - 12 pre-sets from 5 seconds to 24 hour mode.
The ultra slim 30 W FLF30M delivers 3100 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.
Features and Benefits
Ultra Slim 30 W Floodlight
Black diecast Aluminium body
Lumen Output: 3100 lm
Colour Temperature: 4000K (Cool White)
Energy Efficiency Rating: A+
Microwave Sensor
Type of Protection: IP65
Prewired with 1 m rubber cable