Knightsbridge Round LED Bulkhead Light, 20 W, 230 V ac, Lamp Supplied, IP44, BT

Номер на артикул на RS: 127-1322Марка: Knightsbridge№ по каталога на производителя: BT20EM
brand-logo

Технически документи

Спецификации

Type

LED Bulkhead

Shape

Round

Wattage

20 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Cool White

Series

BT

Depth

81 mm

IP Rating

IP44

Diameter

380mm

Standards Met

BS EN 60598, CE

PRICED TO CLEAR

Yes

Case Material

Polycarbonate

Страна на произход

China

Детайли за продукта

Knightsbridge 20W LED Flush Emergency Bulkhead 4000K

This Knightsbridge 20 W LED round bulkhead is low profile and surface mounted. Made from a robust Polycarbonate with a specially designed anti-glare diffuser. With, a lumen output of over 1400 lumens and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. The BT20EM bulkhead includes a 3 hour maintained emergency pack included.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP44 protection rating.

Features and Benefits

• Round LED Bulkhead
• Robust Polycarbonate body
• Opal diffuser
• Lumen Output: 1450 lm
• Colour Temperature: 4000K (Cool White)
• 3 hour maintained emergency pack
• Type of Protection: IP44

Exterior Amenity Bulkheads

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Knightsbridge Round LED Bulkhead Light, 20 W, 230 V ac, Lamp Supplied, IP44, BT

P.O.A.

Knightsbridge Round LED Bulkhead Light, 20 W, 230 V ac, Lamp Supplied, IP44, BT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

LED Bulkhead

Shape

Round

Wattage

20 W

Voltage Rating

230 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Cool White

Series

BT

Depth

81 mm

IP Rating

IP44

Diameter

380mm

Standards Met

BS EN 60598, CE

PRICED TO CLEAR

Yes

Case Material

Polycarbonate

Страна на произход

China

Детайли за продукта

Knightsbridge 20W LED Flush Emergency Bulkhead 4000K

This Knightsbridge 20 W LED round bulkhead is low profile and surface mounted. Made from a robust Polycarbonate with a specially designed anti-glare diffuser. With, a lumen output of over 1400 lumens and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. The BT20EM bulkhead includes a 3 hour maintained emergency pack included.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP44 protection rating.

Features and Benefits

• Round LED Bulkhead
• Robust Polycarbonate body
• Opal diffuser
• Lumen Output: 1450 lm
• Colour Temperature: 4000K (Cool White)
• 3 hour maintained emergency pack
• Type of Protection: IP44

Exterior Amenity Bulkheads

Може да се интересувате от