Klinger Graphite Gasket Sheet, Graphite, 2mm Thick

Технически документи
Спецификации
Brand
KlingerThickness
2mm
Material
Graphite
Sheet Size
500 x 500mm
Colour
Graphite
Finish
Nickel Foil Reinforced
Length
500mm
Width
500mm
Страна на произход
United Kingdom
Детайли за продукта
Klinger Graphite SLN Gasket Material
Excellent resistance to steam
Improved handling due to 0.013mm nickel insert
Resistant to virtually all media
High compressability
Anti-stock finish on both sides
Standards
BS 5146
€ 178,94
€ 178,94 1 Bag of 2 (ex VAT)
1
€ 178,94
€ 178,94 1 Bag of 2 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 178,94 |
5+ | € 171,78 |
Технически документи
Спецификации
Brand
KlingerThickness
2mm
Material
Graphite
Sheet Size
500 x 500mm
Colour
Graphite
Finish
Nickel Foil Reinforced
Length
500mm
Width
500mm
Страна на произход
United Kingdom
Детайли за продукта
Klinger Graphite SLN Gasket Material
Excellent resistance to steam
Improved handling due to 0.013mm nickel insert
Resistant to virtually all media
High compressability
Anti-stock finish on both sides
Standards
BS 5146