Klinger Statite Gasket Sheet, Beige, 1.5mm Thick

Технически документи
Спецификации
Brand
KlingerThickness
1.5mm
Material
Statite
Sheet Size
2000 x 1000mm
Maximum Operating Temperature
+120°C
Colour
Beige
Length
2m
Width
1000mm
Страна на произход
United Kingdom
Детайли за продукта
Klinger Statite Gasket Material
Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not required
Based on cellulose fibre and provides excellent oil and fuel resistance
€ 67,55
€ 67,55 Всеки (ex VAT)
1
€ 67,55
€ 67,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 67,55 |
5+ | € 64,84 |
Технически документи
Спецификации
Brand
KlingerThickness
1.5mm
Material
Statite
Sheet Size
2000 x 1000mm
Maximum Operating Temperature
+120°C
Colour
Beige
Length
2m
Width
1000mm
Страна на произход
United Kingdom
Детайли за продукта
Klinger Statite Gasket Material
Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not required
Based on cellulose fibre and provides excellent oil and fuel resistance