Klinger Statite Gasket Sheet, Beige, 0.4mm Thick

Технически документи
Спецификации
Brand
KlingerThickness
0.4mm
Material
Statite
Sheet Size
2000 x 1000mm
Maximum Operating Temperature
+120°C
Colour
Beige
Length
2m
Width
1000mm
Страна на произход
United Kingdom
Детайли за продукта
Klinger Statite Gasket Material
Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not required
Based on cellulose fibre and provides excellent oil and fuel resistance
€ 29,88
€ 29,88 1 Bag of 2 (ex VAT)
1
€ 29,88
€ 29,88 1 Bag of 2 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 29,88 |
5+ | € 28,69 |
Технически документи
Спецификации
Brand
KlingerThickness
0.4mm
Material
Statite
Sheet Size
2000 x 1000mm
Maximum Operating Temperature
+120°C
Colour
Beige
Length
2m
Width
1000mm
Страна на произход
United Kingdom
Детайли за продукта
Klinger Statite Gasket Material
Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not required
Based on cellulose fibre and provides excellent oil and fuel resistance